



HP6513T3B-30
- Manufacturer
- MFR.Part #
- HP6513T3B-30
- JLCPCB Part #
- C648884
- Package
- SOT-89-3L
- Description
- -40℃~+105℃ 1 100uVrms 150mA 3V 4.2uA 40V 60dB@(100Hz) 60mV@(10mA) Fixed Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HYPWR | |
| Package | SOT-89-3L | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(100Hz) | |
| standby current | 4.2uA | |
| Operating Temperature | -40℃~+105℃ | |
| Noise | 100uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 40V | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Built-in soft-start | |
| Output Voltage | 3V | |
| Voltage Dropout | 60mV@(10mA) | |
| Number of Outputs | 1 |

* Images are for reference only
HP6513T3B-30
Extended- Manufacturer
- MFR.Part #
- HP6513T3B-30
- JLCPCB Part #
- C648884
- Package
- SOT-89-3L
- Description
- -40℃~+105℃ 1 100uVrms 150mA 3V 4.2uA 40V 60dB@(100Hz) 60mV@(10mA) Fixed Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HP6513T3B-30
Extended- Manufacturer
- MFR.Part #
- HP6513T3B-30
- JLCPCB Part #
- C648884
- Package
- SOT-89-3L
- Description
- -40℃~+105℃ 1 100uVrms 150mA 3V 4.2uA 40V 60dB@(100Hz) 60mV@(10mA) Fixed Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HP6513T3B-30 Specifications
HP6513T3B-30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HYPWR | |
| Package | SOT-89-3L | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(100Hz) | |
| standby current | 4.2uA | |
| Operating Temperature | -40℃~+105℃ | |
| Noise | 100uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 40V | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Built-in soft-start | |
| Output Voltage | 3V | |
| Voltage Dropout | 60mV@(10mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HP6513T3B-30. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HP6513T3B-30 Documents
HP6513T3B-30 datasheets or manufacturer documentation.
Datasheet: HP6513T3B-30 Datasheet (PDF)
HP6513T3B-30 Schematic Symbol & PCB Footprint
The HP6513T3B-30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.