
* Images are for reference only
V20200C-E3/4W-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- V20200C-E3/4W-HXY
- JLCPCB Part #
- C52754700
- Package
- TO-220C
- Description
- -65℃~+150℃ 1 Pair Common Cathode 200A 200V 20A 20uA@200V 920mV@10A TO-220C Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.7117
10+
$0.6070
50+
$0.5555
100+
$0.5024
500+
$0.4718
1000+
$0.4557