This website requires JavaScript.
no-image

* Images are for reference only

UJ3D1202TS-HXY

Extended
Manufacturer
HXY MOSFET
MFR.Part #
UJ3D1202TS-HXY
JLCPCB Part #
C51896347
Package
TO-220C-2L
Description
-55℃~+175℃ 1 Independent 1.2kV 1.36V@2A 2A 30A 50uA@1200V TO-220C-2L SiC Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9433
10+ $1.6519
50+ $1.4700
100+ $1.2832
500+ $1.1995
1000+ $1.1625

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons