
* Images are for reference only
UG8JT-E3/45-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- UG8JT-E3/45-HXY
- JLCPCB Part #
- C53468085
- Package
- TO-220C-2L
- Description
- -55℃~+150℃ 1 Independent 1.5V@8A 100A 10uA@600V 50ns 600V 8A TO-220C-2L Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$1.8451
10+
$1.6133
50+
$1.4861
100+
$1.3428
500+
$1.2784
1000+
$1.2494
Related Products