
* Images are for reference only
ST232BDR-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- ST232BDR-HXY
- JLCPCB Part #
- C22386550
- Package
- SOP-16
- Description
- -40℃~+85℃ 140Kbps 14mA 2 2 4.5V~5.5V Transceiver Yes SOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.3605
50+
$0.2851
150+
$0.2528
500+
$0.2127
2500+
$0.1947
5000+
$0.1839
Related Products