
* Images are for reference only
SLVU2.8-4-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SLVU2.8-4-HXY
- JLCPCB Part #
- C5337180
- Package
- SOP-8
- Description
- -40℃~+125℃ 1nA 2.8V 20A 2pF 3V 400W@8/20us 8.5V ESD Four channels IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOP-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3150
50+
$0.2461
150+
$0.2164
500+
$0.1796
2500+
$0.1549
5000+
$0.1451
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products