
* Images are for reference only
SI3415-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SI3415-HXY
- JLCPCB Part #
- C48972149
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 1.31W 14.3nC@4.5V 1V@250uA 20V 45mΩ@4.5V 5A P-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.0782
50+
$0.0622
150+
$0.0544
500+
$0.0484
3000+
$0.0436
6000+
$0.0412
Related Products