


SI2343DS-T1-BE3-HXY
- Manufacturer
- MFR.Part #
- SI2343DS-T1-BE3-HXY
- JLCPCB Part #
- C49256477
- Package
- SOT-23
- Description
- 1 P-Channel 1.2W 105pF 1V 30V 4.2A 45mΩ@10V 65pF 8.5nC@4.5V 880pF P-Channel Standalone SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 880pF | |
| Configuration | Standalone | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 8.5nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 105pF | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 45mΩ@10V |

* Images are for reference only
SI2343DS-T1-BE3-HXY
Extended- Manufacturer
- MFR.Part #
- SI2343DS-T1-BE3-HXY
- JLCPCB Part #
- C49256477
- Package
- SOT-23
- Description
- 1 P-Channel 1.2W 105pF 1V 30V 4.2A 45mΩ@10V 65pF 8.5nC@4.5V 880pF P-Channel Standalone SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SI2343DS-T1-BE3-HXY
Extended- Manufacturer
- MFR.Part #
- SI2343DS-T1-BE3-HXY
- JLCPCB Part #
- C49256477
- Package
- SOT-23
- Description
- 1 P-Channel 1.2W 105pF 1V 30V 4.2A 45mΩ@10V 65pF 8.5nC@4.5V 880pF P-Channel Standalone SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI2343DS-T1-BE3-HXY Specifications
SI2343DS-T1-BE3-HXY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 880pF | |
| Configuration | Standalone | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 8.5nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 105pF | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 45mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI2343DS-T1-BE3-HXY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI2343DS-T1-BE3-HXY Schematic Symbol & PCB Footprint
The SI2343DS-T1-BE3-HXY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.