
* Images are for reference only
SCT2H12NZGC11-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SCT2H12NZGC11-HXY
- JLCPCB Part #
- C49507533
- Package
- TO-3PF
- Description
- -55℃~+150℃ 1.4Ω 1.7kV 19pF 2.2pF 215pF 22nC 4.3V 5A 69W TO-3PF Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$2.5103
10+
$2.1227
30+
$1.8799
90+
$1.6306
510+
$1.5197
990+
$1.4698
Related Products