
* Images are for reference only
SCS210AGHRC-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SCS210AGHRC-HXY
- JLCPCB Part #
- C52195002
- Package
- TO-220C-2L
- Description
- -55℃~+175℃ 1 Independent 1.37V@10A 10A 50uA@650V 650V 80A TO-220C-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$4.5552
10+
$3.9086
50+
$3.5242
100+
$3.1365
500+
$2.9564
1000+
$2.8760
Related Products