
* Images are for reference only
S3D08065G-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- S3D08065G-HXY
- JLCPCB Part #
- C52194982
- Package
- TO-263
- Description
- -55℃~+175℃ 1 Independent 1.42V@8A 50uA@650V 60A 650V 6A TO-263 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$1.1689
10+
$0.9709
30+
$0.8630
100+
$0.7406
500+
$0.6859
800+
$0.6618