
* Images are for reference only
RB530SM-30T2R-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- RB530SM-30T2R-HXY
- JLCPCB Part #
- C52754545
- Package
- SOD-523
- Description
- -40℃~+125℃ 1A 200mA 30V 30uA@10V 500mV@200mA SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.0347
200+
$0.0290
600+
$0.0258
3000+
$0.0238
9000+
$0.0221
21000+
$0.0213
Related Products