


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | HXY MOSFET | |
| Package | WQFN-10(1.4x1.8) | |
| Ron | 1.8Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 7pF | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Bandwidth | 850MHz | |
| Propagation Delay (tpd) | 200ns | |
| Features | Fault protection、Power-off isolation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NX5L2750CGUX-HXY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | HXY MOSFET | |
| Package | WQFN-10(1.4x1.8) | |
| Ron | 1.8Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 7pF | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Bandwidth | 850MHz | |
| Propagation Delay (tpd) | 200ns | |
| Features | Fault protection、Power-off isolation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NX5L2750CGUX-HXY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NX5L2750CGUX-HXY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.