
* Images are for reference only
NTE194-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- NTE194-HXY
- JLCPCB Part #
- C46682480
- Package
- TO-92
- Description
- -55℃~+150℃ 1 NPN 160V 200 200mV 300MHz 50nA 600mA 625mW 6V NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$1.2351
10+
$1.0547
30+
$0.9646
100+
$0.8760
500+
$0.8212
1000+
$0.7939
Related Products