
* Images are for reference only
NDSH50120C-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- NDSH50120C-HXY
- JLCPCB Part #
- C52195054
- Package
- TO-247-2L
- Description
- -55℃~+175℃ 1 Independent 1.2kV 1.43V@50A 100uA@1200V 146.3A 350A TO-247-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$13.5674
10+
$12.9450
30+
$11.8644
90+
$10.9221
Related Products