
* Images are for reference only
MM1Z22W
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- MM1Z22W
- JLCPCB Part #
- C50177014
- Package
- SOD-123
- Description
- 1 Independent 100nA@17V 20.8V~23.3V 22V 500mW 55Ω ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 198
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$0.0213
500+
$0.0174
3000+
$0.0153
6000+
$0.0140
24000+
$0.0129
51000+
$0.0123
Related Products