
* Images are for reference only
IPA65R125C7XKSA1-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- IPA65R125C7XKSA1-HXY
- JLCPCB Part #
- C52145225
- Package
- TO-220F
- Description
- -55℃~+175℃ 200mΩ 24A 3.2pF 30.5nC 33pF 4V 508pF 95W TO-220F Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.0368
10+
$2.6057
50+
$2.3500
100+
$2.0910
500+
$1.9720
1000+
$1.9173