
* Images are for reference only
HSTPSC4H065D
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HSTPSC4H065D
- JLCPCB Part #
- C42389208
- Package
- TO-220H-2L
- Description
- -55℃~+175℃ 1.5V@4A 14A 36A 50uA@650V 650V TO-220H-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.8732
10+
$0.7028
50+
$0.6175
100+
$0.5339
500+
$0.4841
1000+
$0.4567
Related Products