
* Images are for reference only
HSD36-01FTG
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HSD36-01FTG
- JLCPCB Part #
- C25503322
- Package
- SOD-323
- Description
- -40℃~+125℃ 1 1uA 350W@8/20us 36V 38V 4A 50pF 70V ESD IEC 61000-4-2 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 146
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 146
In-stock Item Pricing
Qty Unit Price
1+
$0.0292
200+
$0.0287
600+
$0.0284
3000+
$0.0280
Related Products