
* Images are for reference only
HCDDFN2-T3.3B
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HCDDFN2-T3.3B
- JLCPCB Part #
- C22440389
- Package
- DFN1006-2L
- Description
- 1 100W@8/20us 11V 15pF 3.3V 50nA 6.5V 9A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 131
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.0899
50+
$0.0711
150+
$0.0616
500+
$0.0547
2500+
$0.0489
5000+
$0.0462
Related Products