
* Images are for reference only
HC6D10065E
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HC6D10065E
- JLCPCB Part #
- C42389272
- Package
- TO-252-2L(DPAK)
- Description
- -55℃~+175℃ 1 Independent 1.5V@10A 30A 50uA@650V 650V 80A TO-252-2L(DPAK) SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.5697
10+
$2.1775
30+
$1.9317
100+
$1.6617
500+
$1.5476
1000+
$1.4978
Related Products