CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. HC4D50120H
HC4D50120H - 1
HC4D50120H - 2
HC4D50120H - 3
HC4D50120H - 4
Extended1/4
* Images are for reference only

HC4D50120H

Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HC4D50120H
JLCPCB Part #
C41428793
Package
TO-247-2L
Description
-55℃~+175℃ 1.2kV 1.8V@50A 150uA@1200V 350A 62A TO-247-2L SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerHXY MOSFET
PackageTO-247-2L
Voltage - Forward(Vf@If)1.8V@50A
Non-Repetitive Peak Forward Surge Current350A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified62A
Reverse Leakage Current (Ir)150uA@1200V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. HC4D50120H
HC4D50120H

* Images are for reference only

HC4D50120H

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HC4D50120H
JLCPCB Part #
C41428793
Package
TO-247-2L
Description
-55℃~+175℃ 1.2kV 1.8V@50A 150uA@1200V 350A 62A TO-247-2L SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC4D50120H

* Images are for reference only

HC4D50120H

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HC4D50120H
JLCPCB Part #
C41428793
Package
TO-247-2L
Description
-55℃~+175℃ 1.2kV 1.8V@50A 150uA@1200V 350A 62A TO-247-2L SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC4D50120H Specifications

HC4D50120H technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerHXY MOSFET
PackageTO-247-2L
Voltage - Forward(Vf@If)1.8V@50A
Non-Repetitive Peak Forward Surge Current350A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified62A
Reverse Leakage Current (Ir)150uA@1200V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC4D50120H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HC4D50120H Documents

HC4D50120H datasheets or manufacturer documentation.

Datasheet: HC4D50120H Datasheet (PDF)

HC4D50120H Schematic Symbol & PCB Footprint

The HC4D50120H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.