


H2SJ598
- Manufacturer
- MFR.Part #
- H2SJ598
- JLCPCB Part #
- C42401210
- Package
- TO-252-2L
- Description
- -55℃~+150℃ 1 P-Channel 10A 2.5V 25W 34pF 5.85nC@4.5V 51pF 60V 715pF 80mΩ@10V P-Channel Standalone TO-252-2L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-252-2L | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 715pF | |
| Configuration | Standalone | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 5.85nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 51pF | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 80mΩ@10V |

* Images are for reference only
H2SJ598
Extended- Manufacturer
- MFR.Part #
- H2SJ598
- JLCPCB Part #
- C42401210
- Package
- TO-252-2L
- Description
- -55℃~+150℃ 1 P-Channel 10A 2.5V 25W 34pF 5.85nC@4.5V 51pF 60V 715pF 80mΩ@10V P-Channel Standalone TO-252-2L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
H2SJ598
Extended- Manufacturer
- MFR.Part #
- H2SJ598
- JLCPCB Part #
- C42401210
- Package
- TO-252-2L
- Description
- -55℃~+150℃ 1 P-Channel 10A 2.5V 25W 34pF 5.85nC@4.5V 51pF 60V 715pF 80mΩ@10V P-Channel Standalone TO-252-2L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H2SJ598 Specifications
H2SJ598 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-252-2L | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 715pF | |
| Configuration | Standalone | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 5.85nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 51pF | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 80mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H2SJ598. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H2SJ598 Documents
H2SJ598 datasheets or manufacturer documentation.
Datasheet: H2SJ598 Datasheet (PDF)
H2SJ598 Schematic Symbol & PCB Footprint
The H2SJ598 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.