
* Images are for reference only
DSC06065D1-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- DSC06065D1-HXY
- JLCPCB Part #
- C53468016
- Package
- TO-252-2L
- Description
- -55℃~+175℃ 1 Independent 1.3V@6A 23A 48A 50uA@650V 650V TO-252-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$2.9107
10+
$2.4749
30+
$2.2015
100+
$1.9217
500+
$1.7963
1000+
$1.7416
Related Products