
* Images are for reference only
BFS19-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- BFS19-HXY
- JLCPCB Part #
- C46682431
- Package
- SOT-23
- Description
- 1 NPN 100nA 200@4mA,10V 225mW 25V 3V 500mV@4mA,0.4mA 50mA Independent SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 158
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 158
In-stock Item Pricing
Qty Unit Price
1+
$0.0828
100+
$0.0690
300+
$0.0620
3000+
$0.0567
6000+
$0.0525
9000+
$0.0504
Related Products