AON7380-HXY - 1
AON7380-HXY - 2
AON7380-HXY - 3
Extended1/3
* Images are for reference only

AON7380-HXY

Attributes
Value
Manufacturer
MFR.Part #
AON7380-HXY
JLCPCB Part #
C22366739
Package
DFN-8L(3x3)
Description
-55℃~+150℃ 1 N-channel 2.5V 20nC@4.5V 30V 59W 60A 8mΩ@10V N-Channel DFN-8L(3x3) MOSFETs ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerHXY MOSFET
PackageDFN-8L(3x3)
Operating Temperature-55℃~+150℃
TypeN-Channel
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.5V
Gate Charge(Qg)20nC@4.5V
Current - Continuous Drain(Id)60A
Drain to Source Voltage30V
Pd - Power Dissipation59W
RDS(on)8mΩ@10V