



HX5120NLT
- Manufacturer
- MFR.Part #
- HX5120NLT
- JLCPCB Part #
- C2977268
- Package
- SMD,16.5x9.1mm
- Description
- -40℃~+85℃ 1.5kV 1CT:1CT 350uH Single port SMD,16.5x9.1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | Pulse Elec | |
| Package | SMD,16.5x9.1mm | |
| Inductance | 350uH | |
| Number of Channels | Single port | |
| Isolation Voltage(Vrms) | 1.5kV | |
| operating temperature | -40℃~+85℃ | |
| Turns Ratio | 1CT:1CT |

* Images are for reference only
HX5120NLT
Extended- Manufacturer
- MFR.Part #
- HX5120NLT
- JLCPCB Part #
- C2977268
- Package
- SMD,16.5x9.1mm
- Description
- -40℃~+85℃ 1.5kV 1CT:1CT 350uH Single port SMD,16.5x9.1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HX5120NLT
Extended- Manufacturer
- MFR.Part #
- HX5120NLT
- JLCPCB Part #
- C2977268
- Package
- SMD,16.5x9.1mm
- Description
- -40℃~+85℃ 1.5kV 1CT:1CT 350uH Single port SMD,16.5x9.1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX5120NLT Specifications
HX5120NLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | Pulse Elec | |
| Package | SMD,16.5x9.1mm | |
| Inductance | 350uH | |
| Number of Channels | Single port | |
| Isolation Voltage(Vrms) | 1.5kV | |
| operating temperature | -40℃~+85℃ | |
| Turns Ratio | 1CT:1CT |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX5120NLT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX5120NLT Documents
HX5120NLT datasheets or manufacturer documentation.
Datasheet: HX5120NLT Datasheet (PDF)
HX5120NLT Schematic Symbol & PCB Footprint
The HX5120NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.