
* Images are for reference only
HRC1206J303 HNTN
Extended
- Manufacturer
- HWA CHN
- MFR.Part #
- HRC1206J303 HNTN
- JLCPCB Part #
- C54921612
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 30kΩ Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20070
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20069
In-stock Item Pricing
Qty Unit Price
1+
$0.0026
1000+
$0.0019
5000+
$0.0016
10000+
$0.0015
50000+
$0.0013
Related Products