This website requires JavaScript.
no-image

* Images are for reference only

HRC1206J125 HNTN

Extended
Manufacturer
HWA CHN
MFR.Part #
HRC1206J125 HNTN
JLCPCB Part #
C54921581
Package
1206
Description
-55℃~+155℃ 1.2MΩ 200V 250mW Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5200

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 5200

In-stock Item Pricing

Qty Unit Price
1+ $0.0015
5000+ $0.0014

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons