
* Images are for reference only
SB3100L
Extended
- Manufacturer
- HUXN
- MFR.Part #
- SB3100L
- JLCPCB Part #
- C51883318
- Package
- DO-15
- Description
- -55℃~+150℃ 1 Independent 100V 200uA@100V 3A 700mV@3A 80A DO-15 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 486
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 486
In-stock Item Pricing
Qty Unit Price
1+
$0.1332
50+
$0.1100
150+
$0.0984
1250+
$0.0897
2500+
$0.0828
5000+
$0.0793
Related Products