
* Images are for reference only
MM1Z18
Extended
- Manufacturer
- HUXN
- MFR.Part #
- MM1Z18
- JLCPCB Part #
- C49435622
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 100nA@13V 16.8V~19.1V 18V 45Ω 500mW ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2792
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2791
In-stock Item Pricing
Qty Unit Price
1+
$0.0337
200+
$0.0279
600+
$0.0247
3000+
$0.0226
9000+
$0.0210
21000+
$0.0200
Related Products