


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HUAYI | |
| Package | TO-263-2 | |
| Gate Threshold Voltage (Vgs(th)) | 4V@250uA | |
| Number | N-Channel | |
| Current - Continuous Drain(Id) | 66A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 88W | |
| RDS(on) | 12.5mΩ@10V,33A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HY1606B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HUAYI | |
| Package | TO-263-2 | |
| Gate Threshold Voltage (Vgs(th)) | 4V@250uA | |
| Number | N-Channel | |
| Current - Continuous Drain(Id) | 66A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 88W | |
| RDS(on) | 12.5mΩ@10V,33A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY1606B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HY1606B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.