

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | HUAWEI | |
| Package | - | |
| Output Current(Max) | 66A | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 800W | |
| Conversion Type | AC/DC-DC | |
| Number of Outputs | 2 | |
| Length | 185mm | |
| Voltage - Input(DC) | 180V~320V | |
| Capacitive Load(Max) | 50000uF | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Quiescent Dissipation | 15W | |
| Height | 40mm | |
| Features | Short Circuit Protection、Under Voltage Protection、Over Current Protection、Overvoltage protection、Overheat protection、Overload protection、Fault self-recovery、Digital communication and status monitoring | |
| Width | 73.5mm | |
| Output Voltage | 12V | |
| Ripple Noise | 120mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAC800D12-B1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | HUAWEI | |
| Package | - | |
| Output Current(Max) | 66A | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 800W | |
| Conversion Type | AC/DC-DC | |
| Number of Outputs | 2 | |
| Length | 185mm | |
| Voltage - Input(DC) | 180V~320V | |
| Capacitive Load(Max) | 50000uF | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Quiescent Dissipation | 15W | |
| Height | 40mm | |
| Features | Short Circuit Protection、Under Voltage Protection、Over Current Protection、Overvoltage protection、Overheat protection、Overload protection、Fault self-recovery、Digital communication and status monitoring | |
| Width | 73.5mm | |
| Output Voltage | 12V | |
| Ripple Noise | 120mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAC800D12-B1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAC800D12-B1 datasheets or manufacturer documentation.
Datasheet: PAC800D12-B1 Datasheet (PDF)
The PAC800D12-B1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.