CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. GDC1K5D5023-PD
GDC1K5D5023-PD - 1
GDC1K5D5023-PD - 2
GDC1K5D5023-PD - 3
Extended1/3
* Images are for reference only

GDC1K5D5023-PD

Attributes
Value
Manufacturer
HUAWEI
MFR.Part #
GDC1K5D5023-PD
JLCPCB Part #
C19274342
Package
Plugin,64.8x50mm
Description
-40℃~+85℃ 100uF、3500uF 2 23V、50V 250kHz、400kHz 270mA、30A 34V~72V 400mVp-p、500mVp-p 50mm 64.8mm 9.7mm 96% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage 插件,64.8x50mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerHUAWEI
PackagePlugin,64.8x50mm
Output Current(Max)270mA、30A
Operating Temperature Range-40℃~+85℃
Number of Outputs2
Conversion Efficiency96%
Length64.8mm
Capacitive Load(Max)100uF、3500uF
Voltage - Supply34V~72V
Height9.7mm
Switching Frequency250kHz、400kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width50mm
Output Voltage23V、50V
Ripple Noise400mVp-p、500mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. GDC1K5D5023-PD
GDC1K5D5023-PD

* Images are for reference only

GDC1K5D5023-PD

Extended
Manufacturer

HUAWEI

MFR.Part #
GDC1K5D5023-PD
JLCPCB Part #
C19274342
Package
Plugin,64.8x50mm
Description
-40℃~+85℃ 100uF、3500uF 2 23V、50V 250kHz、400kHz 270mA、30A 34V~72V 400mVp-p、500mVp-p 50mm 64.8mm 9.7mm 96% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage 插件,64.8x50mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GDC1K5D5023-PD

* Images are for reference only

GDC1K5D5023-PD

Extended
Manufacturer

HUAWEI

MFR.Part #
GDC1K5D5023-PD
JLCPCB Part #
C19274342
Package
Plugin,64.8x50mm
Description
-40℃~+85℃ 100uF、3500uF 2 23V、50V 250kHz、400kHz 270mA、30A 34V~72V 400mVp-p、500mVp-p 50mm 64.8mm 9.7mm 96% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage 插件,64.8x50mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GDC1K5D5023-PD Specifications

GDC1K5D5023-PD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerHUAWEI
PackagePlugin,64.8x50mm
Output Current(Max)270mA、30A
Operating Temperature Range-40℃~+85℃
Number of Outputs2
Conversion Efficiency96%
Length64.8mm
Capacitive Load(Max)100uF、3500uF
Voltage - Supply34V~72V
Height9.7mm
Switching Frequency250kHz、400kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width50mm
Output Voltage23V、50V
Ripple Noise400mVp-p、500mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GDC1K5D5023-PD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GDC1K5D5023-PD Documents

GDC1K5D5023-PD datasheets or manufacturer documentation.

Datasheet: GDC1K5D5023-PD Datasheet (PDF)

GDC1K5D5023-PD Schematic Symbol & PCB Footprint

The GDC1K5D5023-PD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.