
* Images are for reference only
HTS221TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- HTS221TR
- JLCPCB Part #
- C91142
- Package
- HLGA-6(2x2)
- Description
- -40℃~+120℃ 0%RH~100%RH 1.7V~3.6V 16bit 2uA I2C、SPI ±0.5℃ ±3.5%RH HLGA-6(2x2) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 404
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 404
In-stock Item Pricing
Qty Unit Price
1+
$4.5284
10+
$3.8712
30+
$3.4813
100+
$3.0866
500+
$2.9030
1000+
$2.8208
Welcome back, may I help you?