
* Images are for reference only
HT7707ARZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT7707ARZ
- JLCPCB Part #
- C52033341
- Package
- SOP-16
- Description
- -40℃~+125℃ 2 24 400kHz~2.5MHz External External Input buffer、Power-on reset、Soft reset、Synchronous triggering SPI Sigma-Delta Support Yes SOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$1.1498
10+
$0.9472
30+
$0.8362
100+
$0.7108
500+
$0.6545
1000+
$0.6288
Related Products