
* Images are for reference only
HT7221ARWZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT7221ARWZ
- JLCPCB Part #
- C49253834
- Package
- WSOP-24
- Description
- 10MHz 30mA 320mA 4V~5.5V 7-segment x 8 bits Adjustable Glow、Common Cathode SPI WSOP-24 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 194
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 194
In-stock Item Pricing
Qty Unit Price
1+
$0.6963
10+
$0.5564
30+
$0.4873
100+
$0.4181
500+
$0.3779
1000+
$0.3554
Related Products