
* Images are for reference only
HT1621BDX
Extended
- Manufacturer
- GREENMICRO
- MFR.Part #
- HT1621BDX
- JLCPCB Part #
- C51927328
- Package
- SSOP-48
- Description
- -25℃~+75℃ 0.1uA 1/2,1/3 1/2,1/3,1/4 2V~5.5V 3-Wire Serial Interface 32.768kHz、256kHz 32x4 bit 60uA SSOP-48 LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7088
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 7075
In-stock Item Pricing
Qty Unit Price
1+
$0.1663
50+
$0.1316
150+
$0.1166
510+
$0.0981
2400+
$0.0899
4800+
$0.0849
Related Products