


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HSINDA | |
| Package | Plugin,12.8x29.2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 267Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 540mW | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Rating | 16A@277VAC | |
| Contact Resistance | 100mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
122H-1A-12DS-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HSINDA | |
| Package | Plugin,12.8x29.2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 267Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 540mW | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Rating | 16A@277VAC | |
| Contact Resistance | 100mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 122H-1A-12DS-F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

122H-1A-12DS-F datasheets or manufacturer documentation.
Datasheet: 122H-1A-12DS-F Datasheet (PDF)
The 122H-1A-12DS-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.