


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HR(Joint Tech Elec) | |
| Package | P=4.2mm | |
| Holes Structure | 2x1P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-2 | |
| With Locker | Locking | |
| Pitch | 4.2mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C4255HF-2X01P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HR(Joint Tech Elec) | |
| Package | P=4.2mm | |
| Holes Structure | 2x1P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-2 | |
| With Locker | Locking | |
| Pitch | 4.2mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C4255HF-2X01P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C4255HF-2X01P datasheets or manufacturer documentation.
Datasheet: C4255HF-2X01P Datasheet (PDF)
The C4255HF-2X01P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.