
* Images are for reference only
ZX62WRD-B-5PC
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- ZX62WRD-B-5PC
- JLCPCB Part #
- C598209
- Package
- SMD
- Description
- -30℃~+85℃ 1 1.8A 30V 5P Female Micro-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9826
10+
$0.9633
30+
$0.9488
100+
$0.9343
Related Products