
* Images are for reference only
UX60SC-MB-5S8
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- UX60SC-MB-5S8
- JLCPCB Part #
- C2692088
- Package
- SMD
- Description
- 1 5P 7mm Female Mini-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3873
10+
$0.3777
30+
$0.3713
100+
$0.3648
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products