
PCN13-20S-2.54DS(71)
- Manufacturer
- MFR.Part #
- PCN13-20S-2.54DS(71)
- JLCPCB Part #
- C3642214
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+85℃ 2 2.54mm 2A Gold Right Angle Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Current Rating | 2A | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle |

* Images are for reference only
PCN13-20S-2.54DS(71)
Extended- Manufacturer
- MFR.Part #
- PCN13-20S-2.54DS(71)
- JLCPCB Part #
- C3642214
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+85℃ 2 2.54mm 2A Gold Right Angle Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PCN13-20S-2.54DS(71)
Extended- Manufacturer
- MFR.Part #
- PCN13-20S-2.54DS(71)
- JLCPCB Part #
- C3642214
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+85℃ 2 2.54mm 2A Gold Right Angle Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCN13-20S-2.54DS(71) Specifications
PCN13-20S-2.54DS(71) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Current Rating | 2A | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCN13-20S-2.54DS(71). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCN13-20S-2.54DS(71) Documents
PCN13-20S-2.54DS(71) datasheets or manufacturer documentation.
Datasheet: PCN13-20S-2.54DS(71) Datasheet (PDF)
PCN13-20S-2.54DS(71) Schematic Symbol & PCB Footprint
The PCN13-20S-2.54DS(71) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.