
* Images are for reference only
MDF7-12D-2.54DSA(96)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- MDF7-12D-2.54DSA(96)
- JLCPCB Part #
- C17555496
- Package
- Plugin,P=2.54mm
- Description
- -35℃~+85℃ 12P 2 2.54mm 2.54mm 250V 3A 5mm Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0389
200+
$1.2133
500+
$1.1732
1000+
$1.1523