
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -35℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 11P | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MDF7B-11P-2.54DSA(55) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -35℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 11P | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MDF7B-11P-2.54DSA(55). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MDF7B-11P-2.54DSA(55) datasheets or manufacturer documentation.
Datasheet: MDF7B-11P-2.54DSA(55) Datasheet (PDF)
The MDF7B-11P-2.54DSA(55) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.