CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. HNC2-2.5P-6DSL(55)
HNC2-2.5P-6DSL(55)
Extended
* Images are for reference only

HNC2-2.5P-6DSL(55)

Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
HNC2-2.5P-6DSL(55)
JLCPCB Part #
C3332790
Package
Push-Pull,P=2.5mm
Description
-55℃~+85℃ 1 2.5mm 250V 3mm 4.3mm 5mm 6P Black Brass Pin Header Right Angle Tin 弯插,P=2.5mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerHRS(Hirose)
PackagePush-Pull,P=2.5mm
Operating Temperature-55℃~+85℃
Number of Rows1
Voltage Rating (Max)250V
Insulation Height4.3mm
Length of End Connection Pin3mm
ColorBlack
Mounting TypeRight Angle
Contact PlatingTin
Number of Pins6P
Pitch2.5mm
Contact MaterialBrass
Length of Mating Pin5mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. HNC2-2.5P-6DSL(55)
HNC2-2.5P-6DSL(55)

* Images are for reference only

HNC2-2.5P-6DSL(55)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
HNC2-2.5P-6DSL(55)
JLCPCB Part #
C3332790
Package
Push-Pull,P=2.5mm
Description
-55℃~+85℃ 1 2.5mm 250V 3mm 4.3mm 5mm 6P Black Brass Pin Header Right Angle Tin 弯插,P=2.5mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HNC2-2.5P-6DSL(55)

* Images are for reference only

HNC2-2.5P-6DSL(55)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
HNC2-2.5P-6DSL(55)
JLCPCB Part #
C3332790
Package
Push-Pull,P=2.5mm
Description
-55℃~+85℃ 1 2.5mm 250V 3mm 4.3mm 5mm 6P Black Brass Pin Header Right Angle Tin 弯插,P=2.5mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HNC2-2.5P-6DSL(55) Specifications

HNC2-2.5P-6DSL(55) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerHRS(Hirose)
PackagePush-Pull,P=2.5mm
Operating Temperature-55℃~+85℃
Number of Rows1
Voltage Rating (Max)250V
Insulation Height4.3mm
Length of End Connection Pin3mm
ColorBlack
Mounting TypeRight Angle
Contact PlatingTin
Number of Pins6P
Pitch2.5mm
Contact MaterialBrass
Length of Mating Pin5mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HNC2-2.5P-6DSL(55). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HNC2-2.5P-6DSL(55) Documents

HNC2-2.5P-6DSL(55) datasheets or manufacturer documentation.

Datasheet: HNC2-2.5P-6DSL(55) Datasheet (PDF)

HNC2-2.5P-6DSL(55) Schematic Symbol & PCB Footprint

The HNC2-2.5P-6DSL(55) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.