
* Images are for reference only
HNC2-2.5P-10DSL(02)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HNC2-2.5P-10DSL(02)
- JLCPCB Part #
- C3325605
- Package
- Push-Pull,P=2.5mm
- Description
- -55℃~+85℃ 1 10P 2.5mm 250V 3mm 4.3mm 5mm Black Brass Pin Header Right Angle 弯插,P=2.5mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5876
200+
$0.6145
500+
$0.5936
1000+
$0.5823
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →