
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin,P=1.27mm | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 125V | |
| Insulation Height | 8.8mm | |
| Number of Positions | 26P | |
| Contact Plating | Tin | |
| Current Rating | 500mA | |
| Pitch | 1.27mm | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HIF6B-26DA-1.27DSA(71) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin,P=1.27mm | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 125V | |
| Insulation Height | 8.8mm | |
| Number of Positions | 26P | |
| Contact Plating | Tin | |
| Current Rating | 500mA | |
| Pitch | 1.27mm | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIF6B-26DA-1.27DSA(71). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HIF6B-26DA-1.27DSA(71) datasheets or manufacturer documentation.
Datasheet: HIF6B-26DA-1.27DSA(71) Datasheet (PDF)
The HIF6B-26DA-1.27DSA(71) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.