This website requires JavaScript.
no-image

* Images are for reference only

HIF4-26P-3.18DS

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
HIF4-26P-3.18DS
JLCPCB Part #
C7599059
Package
Plugin
Description
-55℃~+85℃ 13 2 26P 2x13P 3.18mm 3.18mm 300V 3A Phosphor bronze Right Angle 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.8077
200+ $4.7128
500+ $4.5552
1000+ $4.4764

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons