
* Images are for reference only
HIF3H-30PB-2.54DSA(61)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3H-30PB-2.54DSA(61)
- JLCPCB Part #
- C17244144
- Package
- Plugin
- Description
- 15 2 2.54mm 2.54mm 2x15P 300V 30P 3A PBT Phosphor Bronze Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7213
200+
$2.2841
500+
$2.2068
1000+
$2.1699